E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

FCT from Molex, 173112 Series, Male Crimp D-sub Connector Contact, Gold over Nickel Pin, 20 → 24 AWG

RS Stock No.: 213-4972Brand: FCT from MolexManufacturers Part No.: 1731120200
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Gender

Male

Wire Size

20 → 24 AWG

Contact Material

Brass

Contact Plating

Gold over Nickel

Termination Method

Crimp

Contact Type

Pin

Series

173112

Series Number

173112

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 6.30

€ 0.63 Each (In a Pack of 10) (ex VAT)

€ 7.50

€ 0.75 Each (In a Pack of 10) (inc. VAT)

FCT from Molex, 173112 Series, Male Crimp D-sub Connector Contact, Gold over Nickel Pin, 20 → 24 AWG

€ 6.30

€ 0.63 Each (In a Pack of 10) (ex VAT)

€ 7.50

€ 0.75 Each (In a Pack of 10) (inc. VAT)

FCT from Molex, 173112 Series, Male Crimp D-sub Connector Contact, Gold over Nickel Pin, 20 → 24 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 10€ 0.63€ 6.30
20 - 40€ 0.60€ 6.00
50+€ 0.55€ 5.50

Technical Document

Specifications

Gender

Male

Wire Size

20 → 24 AWG

Contact Material

Brass

Contact Plating

Gold over Nickel

Termination Method

Crimp

Contact Type

Pin

Series

173112

Series Number

173112

Country of Origin

Switzerland