Technical Document
Specifications
Brand
FCT from MolexNumber Of Contacts
62
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
1.98mm
D Connector Type
High Density D-Sub
Mounting Hardware
4-40 Screw Locks
Series
173113
Country of Origin
Taiwan, Province Of China
€ 741.20
€ 18.53 Each (In a Tray of 40) (ex VAT)
€ 882.03
€ 22.051 Each (In a Tray of 40) (inc. VAT)
40
€ 741.20
€ 18.53 Each (In a Tray of 40) (ex VAT)
€ 882.03
€ 22.051 Each (In a Tray of 40) (inc. VAT)
40
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FCT from MolexNumber Of Contacts
62
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
1.98mm
D Connector Type
High Density D-Sub
Mounting Hardware
4-40 Screw Locks
Series
173113
Country of Origin
Taiwan, Province Of China