FCT from Molex FKC Series ABS D Sub Backshell, 9 Way, Strain Relief

RS Stock No.: 812-6242Brand: FCT from MolexManufacturers Part No.: FKC1GAE / 1727040112
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

ABS

Body Orientation

Straight

Colour

Silver

Housing Material Plating

Nickel

Strain Relief

Yes

Series

FKC

Country of Origin

Germany

Product details

FCT - D-Sub Hoods

A range of Shielded D-Sub Hoods from FCT.

Features:

812-6318 Snap together Hood size 1
812-6315 Snap together Hood size 2
812-6324 Snap together Hood size 3
812-6321 Snap together Hood size 4
812-6337 Snap together Hood size 5
812-6447 Straight exit size 1
812-6440 Straight exit size 2
812-6444 Straight exit size 3

FCT- D-Sub Connectors

You may be interested in
Stock information temporarily unavailable.

€ 13.42

€ 13.42 Each (ex VAT)

€ 15.97

€ 15.97 Each (inc. VAT)

FCT from Molex FKC Series ABS D Sub Backshell, 9 Way, Strain Relief

€ 13.42

€ 13.42 Each (ex VAT)

€ 15.97

€ 15.97 Each (inc. VAT)

FCT from Molex FKC Series ABS D Sub Backshell, 9 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 13.42
25 - 99€ 11.38
100 - 499€ 9.81
500+€ 9.48
You may be interested in

Technical Document

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

ABS

Body Orientation

Straight

Colour

Silver

Housing Material Plating

Nickel

Strain Relief

Yes

Series

FKC

Country of Origin

Germany

Product details

FCT - D-Sub Hoods

A range of Shielded D-Sub Hoods from FCT.

Features:

812-6318 Snap together Hood size 1
812-6315 Snap together Hood size 2
812-6324 Snap together Hood size 3
812-6321 Snap together Hood size 4
812-6337 Snap together Hood size 5
812-6447 Straight exit size 1
812-6440 Straight exit size 2
812-6444 Straight exit size 3

FCT- D-Sub Connectors

You may be interested in