E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

FCT from Molex, FCT Series, Male Crimp D-sub Connector Contact, Gold over Nickel Pin, 8 AWG, 10 AWG

RS Stock No.: 330-195Brand: FCT from MolexManufacturers Part No.: FMP004P204 / 1731120036
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Gender

Male

Contact Material

Copper Alloy

Wire Size

8 AWG, 10 AWG

Contact Plating

Gold over Nickel

Termination Method

Crimp

Contact Type

Pin

Series

FCT

Country of Origin

Germany

Stock information temporarily unavailable.

€ 25.82

€ 25.82 1 Pack of 5 (ex VAT)

€ 30.73

€ 30.73 1 Pack of 5 (inc. VAT)

FCT from Molex, FCT Series, Male Crimp D-sub Connector Contact, Gold over Nickel Pin, 8 AWG, 10 AWG

€ 25.82

€ 25.82 1 Pack of 5 (ex VAT)

€ 30.73

€ 30.73 1 Pack of 5 (inc. VAT)

FCT from Molex, FCT Series, Male Crimp D-sub Connector Contact, Gold over Nickel Pin, 8 AWG, 10 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 25.82
5+€ 24.09

Technical Document

Specifications

Gender

Male

Contact Material

Copper Alloy

Wire Size

8 AWG, 10 AWG

Contact Plating

Gold over Nickel

Termination Method

Crimp

Contact Type

Pin

Series

FCT

Country of Origin

Germany