Hazardous Product

FEIN CCG 18-125-12 PD-SEC AS Set 2 x 8Ah 125mm Cordless Angle Grinder

RS Stock No.: 683-226Brand: FEINManufacturers Part No.: 71222062000
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

FEIN

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

2500 → 8500rpm

Corded/Cordless

Cordless

Voltage Rating

18V

Wattage

1200W

Number of Batteries

2

Model Number

CCG 18-125-12 PD-SEC AS Set 2 x 8Ah

Country of Origin

Germany

€ 1,374.09

€ 1,374.09 Each (ex VAT)

€ 1,635.17

€ 1,635.17 Each (inc. VAT)

FEIN CCG 18-125-12 PD-SEC AS Set 2 x 8Ah 125mm Cordless Angle Grinder

€ 1,374.09

€ 1,374.09 Each (ex VAT)

€ 1,635.17

€ 1,635.17 Each (inc. VAT)

FEIN CCG 18-125-12 PD-SEC AS Set 2 x 8Ah 125mm Cordless Angle Grinder

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

FEIN

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

2500 → 8500rpm

Corded/Cordless

Cordless

Voltage Rating

18V

Wattage

1200W

Number of Batteries

2

Model Number

CCG 18-125-12 PD-SEC AS Set 2 x 8Ah

Country of Origin

Germany