Technical Document
Specifications
Brand
FellowesMaximum Laminate Size
A3
Maximum Laminate Width
320mm
Maximum Laminate Thickness
250µm
Processing Method
Cold
Warm Up Time
1min
Speed
500mm/min
Plug Type
Type G
Weight
2.2kg
Depth
154mm
Height
117mm
Model
Saturn 3i
Width
479mm
€ 280.92
€ 280.92 Each (ex VAT)
€ 334.29
€ 334.29 Each (inc. VAT)
1
€ 280.92
€ 280.92 Each (ex VAT)
€ 334.29
€ 334.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FellowesMaximum Laminate Size
A3
Maximum Laminate Width
320mm
Maximum Laminate Thickness
250µm
Processing Method
Cold
Warm Up Time
1min
Speed
500mm/min
Plug Type
Type G
Weight
2.2kg
Depth
154mm
Height
117mm
Model
Saturn 3i
Width
479mm