Fellowes Desk Mounting Monitor Arm for 2 x Screen, 762mm Screen Size

RS Stock No.: 204-2086Brand: FellowesManufacturers Part No.: 8502601Distrelec Article No.: 30252238
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Mounting Surface

Desk

Number of Displays Supported

2

Product Type

Monitor Arm

Maximum Screen Size

762mm

VESA Configurations

75x75mm, 100x100mm

Extension Arm

Yes

Maximum Load

8kg

Screen Size Maximum

30in

Depth

72.6cm

Colour

Black

Distrelec Product Id

30252238

Country of Origin

China

Stock information temporarily unavailable.

€ 102.85

€ 102.85 Each (ex VAT)

€ 122.39

€ 122.39 Each (inc. VAT)

Fellowes Desk Mounting Monitor Arm for 2 x Screen, 762mm Screen Size

€ 102.85

€ 102.85 Each (ex VAT)

€ 122.39

€ 122.39 Each (inc. VAT)

Fellowes Desk Mounting Monitor Arm for 2 x Screen, 762mm Screen Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Surface

Desk

Number of Displays Supported

2

Product Type

Monitor Arm

Maximum Screen Size

762mm

VESA Configurations

75x75mm, 100x100mm

Extension Arm

Yes

Maximum Load

8kg

Screen Size Maximum

30in

Depth

72.6cm

Colour

Black

Distrelec Product Id

30252238

Country of Origin

China