Fellowes Black Foam, Mesh Fabric, Plastic Wrist Rest 81 x 460.4 x 25.4mm 25.4mm Height

RS Stock No.: 204-2116Brand: FellowesManufacturers Part No.: 9252103Distrelec Article No.: 30252246
brand-logo
View all in Mouse Pads & Wrist Rests

Technical Document

Specifications

Type

Wrist Rest

Material

Foam, Mesh Fabric, Plastic

Colour

Black

Dimensions

81 x 460.4 x 25.4mm

Height

25.4mm

Distrelec Product Id

30252246

Country of Origin

China

Stock information temporarily unavailable.

€ 40.51

€ 40.51 Each (ex VAT)

€ 48.21

€ 48.21 Each (inc. VAT)

Fellowes Black Foam, Mesh Fabric, Plastic Wrist Rest 81 x 460.4 x 25.4mm 25.4mm Height

€ 40.51

€ 40.51 Each (ex VAT)

€ 48.21

€ 48.21 Each (inc. VAT)

Fellowes Black Foam, Mesh Fabric, Plastic Wrist Rest 81 x 460.4 x 25.4mm 25.4mm Height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Wrist Rest

Material

Foam, Mesh Fabric, Plastic

Colour

Black

Dimensions

81 x 460.4 x 25.4mm

Height

25.4mm

Distrelec Product Id

30252246

Country of Origin

China