E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Felo Torx Screwdriver Bit, T10 x 170 Tip, T10 x 170 Drive, Hex Drive, 170 mm Overall

RS Stock No.: 269-3909Brand: FeloManufacturers Part No.: 00010810394
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Felo

Head Type

Torx

Type

Driver Bit

Size

T10 x 170

Material

Chrome Vanadium Steel

Overall Length

170 mm

Drive Size

T10 x 170

Drive Type

Hex

Country of Origin

Germany

Stock information temporarily unavailable.

€ 20.57

€ 20.57 Each (ex VAT)

€ 24.48

€ 24.48 Each (inc. VAT)

Felo Torx Screwdriver Bit, T10 x 170 Tip, T10 x 170 Drive, Hex Drive, 170 mm Overall

€ 20.57

€ 20.57 Each (ex VAT)

€ 24.48

€ 24.48 Each (inc. VAT)

Felo Torx Screwdriver Bit, T10 x 170 Tip, T10 x 170 Drive, Hex Drive, 170 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Felo

Head Type

Torx

Type

Driver Bit

Size

T10 x 170

Material

Chrome Vanadium Steel

Overall Length

170 mm

Drive Size

T10 x 170

Drive Type

Hex

Country of Origin

Germany