Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Fenner Drives Drive Belt, belt section A, 30000mm Length

RS Stock No.: 901-0879Brand: Fenner DrivesManufacturers Part No.: 1032038
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Belt Section

A

Datum Length

30000mm

Inside Length

-

Top Width

13mm

Height

8mm

Material

Polyurethane

Minimum Pulley Diameter

64mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+66°C

Length

30000mm

Country of Origin

United States

Product details

Eagle Orange 85 Non-Reinforced Vee and Speciality Belting

Eagle Orange 85 is a highly versatile non-reinforced belting made from a solid polyurethane material and has an 85 shore A durometer which gives it high elasticity and excellent abrasion resistance. This belting can be used for a variety of purposes, especially light and medium duty conveying applications, and due to their high elasticity it is not necessary for these belts to be tensioned. Overall the Eagle Orange 85 belting offers a simple and practical solution to your conveying needs.

Solid polyurethane construction
Excellent abrasion resistance
Self tensioning
Easily welded on-site
High elasticity
85 Shore A durometer

Standards

FDA, REACH and RoHS 2002/95/EC Directive Compliant

Non-Reinforced Belting

You may be interested in
Stock information temporarily unavailable.

€ 374.84

€ 374.84 Each (ex VAT)

€ 446.06

€ 446.06 Each (inc. VAT)

Fenner Drives Drive Belt, belt section A, 30000mm Length

€ 374.84

€ 374.84 Each (ex VAT)

€ 446.06

€ 446.06 Each (inc. VAT)

Fenner Drives Drive Belt, belt section A, 30000mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Belt Section

A

Datum Length

30000mm

Inside Length

-

Top Width

13mm

Height

8mm

Material

Polyurethane

Minimum Pulley Diameter

64mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+66°C

Length

30000mm

Country of Origin

United States

Product details

Eagle Orange 85 Non-Reinforced Vee and Speciality Belting

Eagle Orange 85 is a highly versatile non-reinforced belting made from a solid polyurethane material and has an 85 shore A durometer which gives it high elasticity and excellent abrasion resistance. This belting can be used for a variety of purposes, especially light and medium duty conveying applications, and due to their high elasticity it is not necessary for these belts to be tensioned. Overall the Eagle Orange 85 belting offers a simple and practical solution to your conveying needs.

Solid polyurethane construction
Excellent abrasion resistance
Self tensioning
Easily welded on-site
High elasticity
85 Shore A durometer

Standards

FDA, REACH and RoHS 2002/95/EC Directive Compliant

Non-Reinforced Belting

You may be interested in