Fenner Drives Keyless Locking Bush 6202811UP, 20mm Shaft Diameter

RS Stock No.: 754-2564Brand: Fenner DrivesManufacturers Part No.: 6202811UP
brand-logo
View all in Locking Bushes

Technical Document

Specifications

Shaft Diameter

20mm

Outside Diameter

45mm

Locking Bush Type

Keyless Locking Bush

Length

47.6mm

Rated Torque

290Nm

Material

Carbon Steel

Series

Trantorque GT

Country of Origin

United States

Product details

Trantorque® Keyless Bushes GT Series

Supplied with

instruction leaflet

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

Stock information temporarily unavailable.

€ 79.56

€ 79.56 Each (ex VAT)

€ 94.68

€ 94.68 Each (inc. VAT)

Fenner Drives Keyless Locking Bush 6202811UP, 20mm Shaft Diameter

€ 79.56

€ 79.56 Each (ex VAT)

€ 94.68

€ 94.68 Each (inc. VAT)

Fenner Drives Keyless Locking Bush 6202811UP, 20mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 79.56
5 - 9€ 77.58
10+€ 77.11

Technical Document

Specifications

Shaft Diameter

20mm

Outside Diameter

45mm

Locking Bush Type

Keyless Locking Bush

Length

47.6mm

Rated Torque

290Nm

Material

Carbon Steel

Series

Trantorque GT

Country of Origin

United States

Product details

Trantorque® Keyless Bushes GT Series

Supplied with

instruction leaflet

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.