Ferraz Shawmut NH Fuse Puller, Sizes 00 → 3

RS Stock No.: 443-867Brand: Ferraz ShawmutManufacturers Part No.: P215592E
brand-logo
View all in Fuse Pullers & Testers

Technical Document

Specifications

Fuse Type

NH

Minimum Fuse Size

00

Maximum Fuse Size

3

Fuse Size Range

00 → 3

Country of Origin

France

Product details

NH Fuse Puller

Fuse puller for use with NH type fuses, sizes 00 to 3. Overall size is 108 x 144 x 60mm

Approvals

VDE (0680-4); GS; CEBEC

DIN Standard Fuse Holders

European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.

You may be interested in
Eaton NH Fuse Puller, Sizes 00 → 3
€ 42.15Each (ex VAT)

P.O.A.

Ferraz Shawmut NH Fuse Puller, Sizes 00 → 3

P.O.A.

Ferraz Shawmut NH Fuse Puller, Sizes 00 → 3

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Eaton NH Fuse Puller, Sizes 00 → 3
€ 42.15Each (ex VAT)

Technical Document

Specifications

Fuse Type

NH

Minimum Fuse Size

00

Maximum Fuse Size

3

Fuse Size Range

00 → 3

Country of Origin

France

Product details

NH Fuse Puller

Fuse puller for use with NH type fuses, sizes 00 to 3. Overall size is 108 x 144 x 60mm

Approvals

VDE (0680-4); GS; CEBEC

DIN Standard Fuse Holders

European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.

You may be interested in
Eaton NH Fuse Puller, Sizes 00 → 3
€ 42.15Each (ex VAT)