FERROXCUBE Ferrite Ring Bead, For: EMI Suppression, 4 x 2 x 5mm

RS Stock No.: 238-283Brand: FERROXCUBEManufacturers Part No.: TUB4/2/5-3B1
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Type

Bead

Dimensions

4 x 2 x 5mm

Application

EMI Suppression

Material

3B1

Diameter

4mm

Height

5mm

Inner Diameter

2mm

Outer Diameter

4mm

Product details

EMI Absorbers

Ferrite sleeves which provide a minimum 8dB of EMI attenuation on data and power cables
Cable to be shielded is passed through the sleeve
Sleeves absorb emitted energy from cables
Will not affect data transmitted through cables
Reduces E.M.I. for compliance with CISPR 22, B.S. 6527, FCC and VDE limits

You may be interested in
3.55 x 1.65 x 5.95mm Fair-Rite Ferrite Core
€ 0.095Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

FERROXCUBE Ferrite Ring Bead, For: EMI Suppression, 4 x 2 x 5mm

P.O.A.

Each (In a Pack of 50) (ex VAT)

FERROXCUBE Ferrite Ring Bead, For: EMI Suppression, 4 x 2 x 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3.55 x 1.65 x 5.95mm Fair-Rite Ferrite Core
€ 0.095Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Type

Bead

Dimensions

4 x 2 x 5mm

Application

EMI Suppression

Material

3B1

Diameter

4mm

Height

5mm

Inner Diameter

2mm

Outer Diameter

4mm

Product details

EMI Absorbers

Ferrite sleeves which provide a minimum 8dB of EMI attenuation on data and power cables
Cable to be shielded is passed through the sleeve
Sleeves absorb emitted energy from cables
Will not affect data transmitted through cables
Reduces E.M.I. for compliance with CISPR 22, B.S. 6527, FCC and VDE limits

You may be interested in
3.55 x 1.65 x 5.95mm Fair-Rite Ferrite Core
€ 0.095Each (In a Pack of 25) (ex VAT)