Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Festo Pneumatic Cylinder - 188236, 40mm Bore, 25mm Stroke, ADVC Series, Double Acting

RS Stock No.: 136-6600Brand: FestoManufacturers Part No.: ADVC-40-25-I-P-A
brand-logo

Technical Document

Specifications

Brand

Festo

Manufacturer Series

ADVC

Model Number p

188236

Stroke

25mm

Action

Double

Bore

40mm

Port Connection

G 1/8

Pneumatic Connection

G 1/8

Piston Rod Thread Gender

Female

Dimensions

53.5 x 53.5 x 60.5mm

Height

53.5mm

Width

53.5mm

Length

60.5mm

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Product details

ADVC Series Double Acting Cylinders

FESTO ADVC series of compact short stroke pneumatic cylinder are up to 60% smaller than standard pneumatic cylinders. Providing maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length and bore size variants in the ADVC series are the ideal choice for clamping or applications where installation space is limited.

Pneumatic Cylinder Operation
The ADVC series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.


Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.

Features and Benefits

Double acting cylinders with piston rod
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Versatile mounting hole pattern to VDMA 24562
Cushioning requires no adjustment saving maintenance time and cost

How do I mount the pneumatic cylinder?

The ADVC series pneumatic actuators can be mount horizontally or vertically to suit the required application. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.

FESTO Short Stroke Cylinders

Stock information temporarily unavailable.

P.O.A.

Festo Pneumatic Cylinder - 188236, 40mm Bore, 25mm Stroke, ADVC Series, Double Acting

P.O.A.

Festo Pneumatic Cylinder - 188236, 40mm Bore, 25mm Stroke, ADVC Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Manufacturer Series

ADVC

Model Number p

188236

Stroke

25mm

Action

Double

Bore

40mm

Port Connection

G 1/8

Pneumatic Connection

G 1/8

Piston Rod Thread Gender

Female

Dimensions

53.5 x 53.5 x 60.5mm

Height

53.5mm

Width

53.5mm

Length

60.5mm

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Product details

ADVC Series Double Acting Cylinders

FESTO ADVC series of compact short stroke pneumatic cylinder are up to 60% smaller than standard pneumatic cylinders. Providing maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length and bore size variants in the ADVC series are the ideal choice for clamping or applications where installation space is limited.

Pneumatic Cylinder Operation
The ADVC series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.


Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.

Features and Benefits

Double acting cylinders with piston rod
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Versatile mounting hole pattern to VDMA 24562
Cushioning requires no adjustment saving maintenance time and cost

How do I mount the pneumatic cylinder?

The ADVC series pneumatic actuators can be mount horizontally or vertically to suit the required application. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.

FESTO Short Stroke Cylinders