Technical Document
Specifications
Brand
FestoAccessory Type
IO-Link Master
For Use With
USB IO-Link Master Tool Software
Application
IO-Link
Series
CDSU
Connector Type
M12 Connector
Plug/Socket
Socket
Connector Size
M12
Minimum Temperature
0°C
Maximum Temperature
+55°C
Standards Met
EN 61131-9
Material
Aluminium Alloy
Country of Origin
Germany
€ 944.88
€ 944.88 Each (ex VAT)
€ 1,124.41
€ 1,124.41 Each (inc. VAT)
1
€ 944.88
€ 944.88 Each (ex VAT)
€ 1,124.41
€ 1,124.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoAccessory Type
IO-Link Master
For Use With
USB IO-Link Master Tool Software
Application
IO-Link
Series
CDSU
Connector Type
M12 Connector
Plug/Socket
Socket
Connector Size
M12
Minimum Temperature
0°C
Maximum Temperature
+55°C
Standards Met
EN 61131-9
Material
Aluminium Alloy
Country of Origin
Germany