E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Festo Digital Electropneumatic Positioner Pneumatic Position Detector, IP65, 24V dc, Double Acting Operation, CMSX,

RS Stock No.: 288-2401Brand: FestoManufacturers Part No.: CMSX-P-S-C-U-F1-D-130-C
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Festo

Type

Digital Electropneumatic Positioner

Supply Voltage

24V dc

Manufacturer Series

CMSX

LED Indicator

No

Operation

Double Acting

IP Rating

IP65

Minimum Operating Pressure

3bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

8 bar

Electrical Connection Type

Screw

Model Number p

3929314

Model Number (p)

3929314

Country of Origin

China

Stock information temporarily unavailable.

€ 1,390.69

€ 1,390.69 Each (ex VAT)

€ 1,654.92

€ 1,654.92 Each (inc. VAT)

Festo Digital Electropneumatic Positioner Pneumatic Position Detector, IP65, 24V dc, Double Acting Operation, CMSX,

€ 1,390.69

€ 1,390.69 Each (ex VAT)

€ 1,654.92

€ 1,654.92 Each (inc. VAT)

Festo Digital Electropneumatic Positioner Pneumatic Position Detector, IP65, 24V dc, Double Acting Operation, CMSX,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Type

Digital Electropneumatic Positioner

Supply Voltage

24V dc

Manufacturer Series

CMSX

LED Indicator

No

Operation

Double Acting

IP Rating

IP65

Minimum Operating Pressure

3bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

8 bar

Electrical Connection Type

Screw

Model Number p

3929314

Model Number (p)

3929314

Country of Origin

China