E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Festo Tee Threaded Adaptor, Push In 10 mm to Push In 10 mm, Threaded-to-Tube Connection Style, 164205

RS Stock No.: 203-8089Brand: FestoManufacturers Part No.: CRQST-1/4-10
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

Push In 10 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Tee Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Model Number p

164205

Model Number (p)

164205

Maximum Operating Pressure

10 bar

Country of Origin

Japan

Stock information temporarily unavailable.

€ 182.83

€ 182.83 Each (ex VAT)

€ 217.57

€ 217.57 Each (inc. VAT)

Festo Tee Threaded Adaptor, Push In 10 mm to Push In 10 mm, Threaded-to-Tube Connection Style, 164205

€ 182.83

€ 182.83 Each (ex VAT)

€ 217.57

€ 217.57 Each (inc. VAT)

Festo Tee Threaded Adaptor, Push In 10 mm to Push In 10 mm, Threaded-to-Tube Connection Style, 164205
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Connector A

Push In 10 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Tee Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Model Number p

164205

Model Number (p)

164205

Maximum Operating Pressure

10 bar

Country of Origin

Japan