Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Festo Air Reservoir 400 ml, G 1/4, CRVZS Series, 16bar

RS Stock No.: 125-9904Brand: FestoManufacturers Part No.: CRVZS-0.4
brand-logo
View all in Air Reservoirs

Technical Document

Specifications

Brand

Festo

Volume

400 ml

Maximum Pressure

16bar

Port Connection

G 1/4

Manufacturer Series

CRVZS

Reservoir Bore

19mm

Weight

543g

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-10°C

Country of Origin

Germany

Product details

Festo CRVZS Air Reservoirs

Festo CRVZS series air reservoirs provide an effective solution for smoothing air pressure fluctuations within a compressed air systems. The air tanks can also operate as an accumulator when a large surge of air is required. They can also be used in collaboration with pneumatic control valves to create time delays for pressure build-up in the system.

Features and Benefits

• Operating pressure up to 16 bar
• Available in 2, 5, 10 and 20 litre capacities
• Can be used with compressed air, in accordance with ISO 85731:2010, or with nitrogen
• Constructed from high-alloy stainless steel
• Free of copper and PTFE

Installation of an air reservoir

The CRVZS series accumulators are easy to install and only requires air line connection. Threaded pneumatic connection ports facilitate integration into new or existing high pressure air systems. Stainless steel mounting brackets allow the reservoirs to be mounted vertically or horizontally.

Stock information temporarily unavailable.

€ 155.37

€ 155.37 Each (ex VAT)

€ 184.89

€ 184.89 Each (inc. VAT)

Festo Air Reservoir 400 ml, G 1/4, CRVZS Series, 16bar

€ 155.37

€ 155.37 Each (ex VAT)

€ 184.89

€ 184.89 Each (inc. VAT)

Festo Air Reservoir 400 ml, G 1/4, CRVZS Series, 16bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Volume

400 ml

Maximum Pressure

16bar

Port Connection

G 1/4

Manufacturer Series

CRVZS

Reservoir Bore

19mm

Weight

543g

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-10°C

Country of Origin

Germany

Product details

Festo CRVZS Air Reservoirs

Festo CRVZS series air reservoirs provide an effective solution for smoothing air pressure fluctuations within a compressed air systems. The air tanks can also operate as an accumulator when a large surge of air is required. They can also be used in collaboration with pneumatic control valves to create time delays for pressure build-up in the system.

Features and Benefits

• Operating pressure up to 16 bar
• Available in 2, 5, 10 and 20 litre capacities
• Can be used with compressed air, in accordance with ISO 85731:2010, or with nitrogen
• Constructed from high-alloy stainless steel
• Free of copper and PTFE

Installation of an air reservoir

The CRVZS series accumulators are easy to install and only requires air line connection. Threaded pneumatic connection ports facilitate integration into new or existing high pressure air systems. Stainless steel mounting brackets allow the reservoirs to be mounted vertically or horizontally.