Festo CTEU series Serial Interface

RS Stock No.: 136-6912Brand: FestoManufacturers Part No.: CTEU-PB
brand-logo
View all in Pneumatic Logic Controllers

Technical Document

Specifications

Brand

Festo

Manufacturer Series

CTEU

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Connection Type

5-Pin B-Coded M12 x 2 Connector, 9-Pin D-Sub Socket, D-Sub Plug Connector

Country of Origin

Germany

Product details

CTEU Series Fieldbus Modules

Festo CTEU series fieldbus modules offer a simple, modular and cost-effective solution. With I-Port, Festo's new universal communication interface. With the I-Port numerous products can be connected to fieldbuses or directly to IO-Link.

Fieldbus Modules

€ 462.44

€ 462.44 Each (ex VAT)

€ 550.30

€ 550.30 Each (inc. VAT)

Festo CTEU series Serial Interface

€ 462.44

€ 462.44 Each (ex VAT)

€ 550.30

€ 550.30 Each (inc. VAT)

Festo CTEU series Serial Interface

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Manufacturer Series

CTEU

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Connection Type

5-Pin B-Coded M12 x 2 Connector, 9-Pin D-Sub Socket, D-Sub Plug Connector

Country of Origin

Germany

Product details

CTEU Series Fieldbus Modules

Festo CTEU series fieldbus modules offer a simple, modular and cost-effective solution. With I-Port, Festo's new universal communication interface. With the I-Port numerous products can be connected to fieldbuses or directly to IO-Link.

Fieldbus Modules