E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Festo DAPS Series 8.4 bar Single Action Rotary Actuator, 90° Rotary Angle

RS Stock No.: 271-6740Brand: FestoManufacturers Part No.: DAPS-0060-090-R-F0507
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

Festo

Rotary Angle

90°

Action

Single

Manufacturer Series

DAPS

Maximum Operating Pressure

8.4 bar

Cushioning Type

Not Cushioned

Weight

1.6kg

Model Number

533477

Series

DAPS

Country of Origin

Italy

Stock information temporarily unavailable.

€ 471.00

€ 471.00 Each (ex VAT)

€ 560.49

€ 560.49 Each (inc. VAT)

Festo DAPS Series 8.4 bar Single Action Rotary Actuator, 90° Rotary Angle

€ 471.00

€ 471.00 Each (ex VAT)

€ 560.49

€ 560.49 Each (inc. VAT)

Festo DAPS Series 8.4 bar Single Action Rotary Actuator, 90° Rotary Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Rotary Angle

90°

Action

Single

Manufacturer Series

DAPS

Maximum Operating Pressure

8.4 bar

Cushioning Type

Not Cushioned

Weight

1.6kg

Model Number

533477

Series

DAPS

Country of Origin

Italy