Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Festo Pneumatic Guided Cylinder - 170825, 12mm Bore, 20mm Stroke, DFM Series, Double Acting

RS Stock No.: 121-5367Brand: FestoManufacturers Part No.: DFM-12-20-P-A-GF
brand-logo
View all in Pneumatic Guided Cylinders

Technical Document

Specifications

Brand

Festo

Stroke

20mm

Bore

12mm

Manufacturer Series

DFM

Action

Double

Bearing Type

Ball Bearing

Pneumatic Connection

M5

Maximum Operating Pressure

10 bar

Model Number p

170825

Model Number (p)

170825

Dimensions

69 x 60 x 28mm

Weight

371g

Maximum Operating Temperature

+80°C

Length

69mm

Width

60mm

Height

28mm

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

DFM Pneumatic Guided Cylinders - Slide Bearing

Festo DFM series pneumatic guided cylinders are double acting drive and guide unit in a single housing. Four plain slide bearings on the large diameter guide rods provide high rigidity suitable for high loads. Designed for high load pneumatic applications such as clamping, stopping, material handling and lifting. The sturdy and precise aluminium construction is maintenance free and highly resistant to torque and lateral external forces. A compact design incorporates the piston rod as part of the guide body.

The DFM series of guided actuators have flexible cushioning plates to reduce noise during operation and increase service life. Integrated slots on the actuator body allow for incorporating proximity sensors to measure the linear motion of the piston. Air supply ports on both the top and side of the cylinder provide flexible positioning options.

Application Examples

Clamping
The guided drive is perfectly suited to clamping components for reliable further processing.
Lifting
The guided cylinders effortlessly transports and lifts loads powerfully and dynamically.
Stopping
Loads of up to 150 kg are stopped reliably and safely, making the guided drive a resilient and sturdy stopper cylinder.

Features and Benefits

• Drive and guide unit in a single housing
• Plain slide bearings excellent to lateral forces
• Supply ports on the top and side of the cylinder for flexible mounting options
• Compact rigid construction
• High resistance to torques and lateral forces
• Maintenance free
• Flexible cushioning plates reduce noise during operation and increase service life

Stock information temporarily unavailable.

€ 319.68

€ 319.68 Each (ex VAT)

€ 380.42

€ 380.42 Each (inc. VAT)

Festo Pneumatic Guided Cylinder - 170825, 12mm Bore, 20mm Stroke, DFM Series, Double Acting

€ 319.68

€ 319.68 Each (ex VAT)

€ 380.42

€ 380.42 Each (inc. VAT)

Festo Pneumatic Guided Cylinder - 170825, 12mm Bore, 20mm Stroke, DFM Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Stroke

20mm

Bore

12mm

Manufacturer Series

DFM

Action

Double

Bearing Type

Ball Bearing

Pneumatic Connection

M5

Maximum Operating Pressure

10 bar

Model Number p

170825

Model Number (p)

170825

Dimensions

69 x 60 x 28mm

Weight

371g

Maximum Operating Temperature

+80°C

Length

69mm

Width

60mm

Height

28mm

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

DFM Pneumatic Guided Cylinders - Slide Bearing

Festo DFM series pneumatic guided cylinders are double acting drive and guide unit in a single housing. Four plain slide bearings on the large diameter guide rods provide high rigidity suitable for high loads. Designed for high load pneumatic applications such as clamping, stopping, material handling and lifting. The sturdy and precise aluminium construction is maintenance free and highly resistant to torque and lateral external forces. A compact design incorporates the piston rod as part of the guide body.

The DFM series of guided actuators have flexible cushioning plates to reduce noise during operation and increase service life. Integrated slots on the actuator body allow for incorporating proximity sensors to measure the linear motion of the piston. Air supply ports on both the top and side of the cylinder provide flexible positioning options.

Application Examples

Clamping
The guided drive is perfectly suited to clamping components for reliable further processing.
Lifting
The guided cylinders effortlessly transports and lifts loads powerfully and dynamically.
Stopping
Loads of up to 150 kg are stopped reliably and safely, making the guided drive a resilient and sturdy stopper cylinder.

Features and Benefits

• Drive and guide unit in a single housing
• Plain slide bearings excellent to lateral forces
• Supply ports on the top and side of the cylinder for flexible mounting options
• Compact rigid construction
• High resistance to torques and lateral forces
• Maintenance free
• Flexible cushioning plates reduce noise during operation and increase service life