E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 120° Rotary Angle, 120mm Bore

RS Stock No.: 281-1709Brand: FestoManufacturers Part No.: DFPD-120-RP-120-RD-F0507
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

Festo

Rotary Angle

120°

Action

Double

Bore

120mm

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

Absolute Maximum Pressure

24bar

Cushioning Type

Not Cushioned

Port Connection

G 1/4

Weight

6.3kg

Series

DFPD

Size Type

Standard

Model Number

8065341

Country of Origin

Italy

Stock information temporarily unavailable.

€ 752.84

€ 752.84 Each (ex VAT)

€ 895.88

€ 895.88 Each (inc. VAT)

Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 120° Rotary Angle, 120mm Bore

€ 752.84

€ 752.84 Each (ex VAT)

€ 895.88

€ 895.88 Each (inc. VAT)

Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 120° Rotary Angle, 120mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Rotary Angle

120°

Action

Double

Bore

120mm

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

Absolute Maximum Pressure

24bar

Cushioning Type

Not Cushioned

Port Connection

G 1/4

Weight

6.3kg

Series

DFPD

Size Type

Standard

Model Number

8065341

Country of Origin

Italy