Festo Pneumatic Guided Cylinder - 543959, 16mm Bore, 80mm Stroke, DGSL Series, Double Acting

RS Stock No.: 203-9479Brand: FestoManufacturers Part No.: DGSL-10-80-Y3A
brand-logo
View all in Pneumatic Guided Cylinders

Technical Document

Specifications

Brand

Festo

Stroke

80mm

Bore

16mm

Manufacturer Series

DGSL

Action

Double

Maximum Operating Pressure

8 bar

Model Number p

543959

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,498.21

€ 1,498.21 Each (ex VAT)

€ 1,782.87

€ 1,782.87 Each (inc. VAT)

Festo Pneumatic Guided Cylinder - 543959, 16mm Bore, 80mm Stroke, DGSL Series, Double Acting

€ 1,498.21

€ 1,498.21 Each (ex VAT)

€ 1,782.87

€ 1,782.87 Each (inc. VAT)

Festo Pneumatic Guided Cylinder - 543959, 16mm Bore, 80mm Stroke, DGSL Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Stroke

80mm

Bore

16mm

Manufacturer Series

DGSL

Action

Double

Maximum Operating Pressure

8 bar

Model Number p

543959

Country of Origin

Germany