Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Festo 2 Finger Double Action Pneumatic Gripper, DHWS-40-A, Angle Gripping Type

RS Stock No.: 203-1504Brand: FestoManufacturers Part No.: DHWS-40-A
brand-logo
View all in Pneumatic Grippers

Technical Document

Specifications

Brand

Festo

Number of Fingers

2

Gripping Type

Angle

Action

Double

Manufacturer Series

DHWS

Maximum Operating Pressure

8 bar

Country of Origin

Italy

Stock information temporarily unavailable.

€ 1,061.64

€ 1,061.64 Each (ex VAT)

€ 1,263.35

€ 1,263.35 Each (inc. VAT)

Festo 2 Finger Double Action Pneumatic Gripper, DHWS-40-A, Angle Gripping Type

€ 1,061.64

€ 1,061.64 Each (ex VAT)

€ 1,263.35

€ 1,263.35 Each (inc. VAT)

Festo 2 Finger Double Action Pneumatic Gripper, DHWS-40-A, Angle Gripping Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Number of Fingers

2

Gripping Type

Angle

Action

Double

Manufacturer Series

DHWS

Maximum Operating Pressure

8 bar

Country of Origin

Italy