Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 6mm Bore

RS Stock No.: 136-6558Brand: FestoManufacturers Part No.: DRVS-6-90-P
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

Festo

Rotary Angle

90°

Action

Double

Bore

6mm

Force at 7 bar

10 (Axial) N @ 6 bar, 15 (Radial) N @ 6 bar

Manufacturer Series

DRVS

Maximum Operating Pressure

8 bar

Cushioning Type

Elastic

Port Connection

M3

Weight

38g

Size Type

Standard

Model Number

1845706

Series

DRVS

Country of Origin

Germany

Product details

DRVS Series Semi-Rotary Actuators

Festo DRVS series semi-rotary actuators works according to the rotary vane principle. The compact design of the DRVS series allows various configurations as a suitable solution for different applications.

Features and Benefits

Simple, compact design
Lightweight
Swivel angle infinitely adjustable
Sealed for reliable use in harsh environments

Stock information temporarily unavailable.

€ 214.96

€ 214.96 Each (ex VAT)

€ 255.80

€ 255.80 Each (inc. VAT)

Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 6mm Bore

€ 214.96

€ 214.96 Each (ex VAT)

€ 255.80

€ 255.80 Each (inc. VAT)

Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 6mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Rotary Angle

90°

Action

Double

Bore

6mm

Force at 7 bar

10 (Axial) N @ 6 bar, 15 (Radial) N @ 6 bar

Manufacturer Series

DRVS

Maximum Operating Pressure

8 bar

Cushioning Type

Elastic

Port Connection

M3

Weight

38g

Size Type

Standard

Model Number

1845706

Series

DRVS

Country of Origin

Germany

Product details

DRVS Series Semi-Rotary Actuators

Festo DRVS series semi-rotary actuators works according to the rotary vane principle. The compact design of the DRVS series allows various configurations as a suitable solution for different applications.

Features and Benefits

Simple, compact design
Lightweight
Swivel angle infinitely adjustable
Sealed for reliable use in harsh environments