E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Festo Pneumatic Piston Rod Cylinder - 1384808, 100mm Bore, 100mm Stroke, DSBC Series, Double Acting

RS Stock No.: 202-1029Brand: FestoManufacturers Part No.: DSBC-100-100-PPVA-N3
brand-logo

Technical Document

Specifications

Brand

Festo

Manufacturer Series

DSBC

Model Number p

1384808

Model Number (p)

1384808

Action

Double

Stroke

100mm

Bore

100mm

Pneumatic Connection

G 1/2

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Cushioning

Diameter

100mm

Maximum Operating Pressure

12 bar

ISO Standard

15552

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Test Weight

39 g ( @ 10 mm Stroke)

VDMA Standard

VDMA24364-B1/B2-L

Stroke Interval Weight

1000 g (@ 0mm Stroke)

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 577.27

€ 577.27 Each (ex VAT)

€ 686.95

€ 686.95 Each (inc. VAT)

Festo Pneumatic Piston Rod Cylinder - 1384808, 100mm Bore, 100mm Stroke, DSBC Series, Double Acting

€ 577.27

€ 577.27 Each (ex VAT)

€ 686.95

€ 686.95 Each (inc. VAT)

Festo Pneumatic Piston Rod Cylinder - 1384808, 100mm Bore, 100mm Stroke, DSBC Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Manufacturer Series

DSBC

Model Number p

1384808

Model Number (p)

1384808

Action

Double

Stroke

100mm

Bore

100mm

Pneumatic Connection

G 1/2

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Cushioning

Diameter

100mm

Maximum Operating Pressure

12 bar

ISO Standard

15552

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Test Weight

39 g ( @ 10 mm Stroke)

VDMA Standard

VDMA24364-B1/B2-L

Stroke Interval Weight

1000 g (@ 0mm Stroke)

Country of Origin

Hungary