E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Festo Pneumatic Profile Cylinder - 1778430, 80mm Bore, 40mm Stroke, DSBF Series

RS Stock No.: 203-9759Brand: FestoManufacturers Part No.: DSBF-C-80-40-PPVA-N3-R
brand-logo

Technical Document

Specifications

Brand

Festo

Manufacturer Series

DSBF

Model Number p

1778430

Bore

80mm

Stroke

40mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 524.17

€ 524.17 Each (ex VAT)

€ 623.76

€ 623.76 Each (inc. VAT)

Festo Pneumatic Profile Cylinder - 1778430, 80mm Bore, 40mm Stroke, DSBF Series

€ 524.17

€ 524.17 Each (ex VAT)

€ 623.76

€ 623.76 Each (inc. VAT)

Festo Pneumatic Profile Cylinder - 1778430, 80mm Bore, 40mm Stroke, DSBF Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Manufacturer Series

DSBF

Model Number p

1778430

Bore

80mm

Stroke

40mm

Country of Origin

Germany