E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Festo Pneumatic Cylinder - 2029469, 160mm Bore, 200mm Stroke, DSBG-160-200-PPVA-N3 Series, Double Acting

RS Stock No.: 203-6465Brand: FestoManufacturers Part No.: DSBG-160-200-PPVA-N3
brand-logo

Technical Document

Specifications

Brand

Festo

Manufacturer Series

DSBG-160-200-PPVA-N3

Model Number p

2029469

Bore

160mm

Action

Double

Stroke

200mm

Pneumatic Connection

G 3/4

Cushioning Type

Pneumatic Cushioning

Diameter

160mm

Maximum Operating Pressure

10 bar

Absolute Maximum Pressure

10bar

ISO Standard

15552

Minimum Operating Temperature

-20°C

Weight

15.9kg

Maximum Operating Temperature

+80°C

Test Weight

11751 g ( @ 0 mm Stroke )

VDMA Standard

VDMA24364-B1/B2-L

Stroke Interval Weight

208 g @ 10 mm Stroke

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 1,387.04

€ 1,387.04 Each (ex VAT)

€ 1,650.58

€ 1,650.58 Each (inc. VAT)

Festo Pneumatic Cylinder - 2029469, 160mm Bore, 200mm Stroke, DSBG-160-200-PPVA-N3 Series, Double Acting

€ 1,387.04

€ 1,387.04 Each (ex VAT)

€ 1,650.58

€ 1,650.58 Each (inc. VAT)

Festo Pneumatic Cylinder - 2029469, 160mm Bore, 200mm Stroke, DSBG-160-200-PPVA-N3 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Manufacturer Series

DSBG-160-200-PPVA-N3

Model Number p

2029469

Bore

160mm

Action

Double

Stroke

200mm

Pneumatic Connection

G 3/4

Cushioning Type

Pneumatic Cushioning

Diameter

160mm

Maximum Operating Pressure

10 bar

Absolute Maximum Pressure

10bar

ISO Standard

15552

Minimum Operating Temperature

-20°C

Weight

15.9kg

Maximum Operating Temperature

+80°C

Test Weight

11751 g ( @ 0 mm Stroke )

VDMA Standard

VDMA24364-B1/B2-L

Stroke Interval Weight

208 g @ 10 mm Stroke

Country of Origin

Hungary