Festo Pneumatic Cylinder - 1908261, 16mm Bore, 30mm Stroke, DSNU Series, Double Acting

RS Stock No.: 136-6614Brand: FestoManufacturers Part No.: DSNU-16-30-P-A
brand-logo

Technical Document

Specifications

Brand

Festo

Manufacturer Series

DSNU

Model Number p

1908261

Model Number (p)

1908261

Bore

16mm

Action

Double

Stroke

30mm

Port Connection

M5

Pneumatic Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Elastomer

Dimensions

20 x 141mm

Length

141mm

Diameter

20mm

Maximum Operating Pressure

10 bar

ISO Standard

ISO 6432

Test Weight

23 g @ 0 mm Stroke

VDMA Standard

VDMA24364-B1/B2-L

Stroke Interval Weight

2 g @ 10 mm Stroke

Minimum Operating Temperature

-20°C

Weight

103.7g

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

DSNU Series Roundline Cylinders - Flexible Cushioning

Festo DSNU series round pneumatic cylinders with flexible cushioning rings at both ends of the actuator barrel. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.

Flexible Cushioning

The DSNU P type flexible cushioning pneumatic cylinders absorb energy directly via flexible cushioning rings which are integrated into the main piston. This energy absorbing method makes these cylinders ideal for small load and low speed applications.

Features and Benefits

Conforms to ISO 6432 providing standardised metric mounting dimensions
Stainless steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications.
Long service life
Double acting operation

How do I mount the pneumatic cylinder?

The DSNU series pneumatic round actuators conform to ISO 6432 standards allowing them to be mounted in any position to suit the required application. The ISO 6432 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.

Stock information temporarily unavailable.

€ 84.31

€ 84.31 Each (ex VAT)

€ 100.33

€ 100.33 Each (inc. VAT)

Festo Pneumatic Cylinder - 1908261, 16mm Bore, 30mm Stroke, DSNU Series, Double Acting

€ 84.31

€ 84.31 Each (ex VAT)

€ 100.33

€ 100.33 Each (inc. VAT)

Festo Pneumatic Cylinder - 1908261, 16mm Bore, 30mm Stroke, DSNU Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Manufacturer Series

DSNU

Model Number p

1908261

Model Number (p)

1908261

Bore

16mm

Action

Double

Stroke

30mm

Port Connection

M5

Pneumatic Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Elastomer

Dimensions

20 x 141mm

Length

141mm

Diameter

20mm

Maximum Operating Pressure

10 bar

ISO Standard

ISO 6432

Test Weight

23 g @ 0 mm Stroke

VDMA Standard

VDMA24364-B1/B2-L

Stroke Interval Weight

2 g @ 10 mm Stroke

Minimum Operating Temperature

-20°C

Weight

103.7g

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

DSNU Series Roundline Cylinders - Flexible Cushioning

Festo DSNU series round pneumatic cylinders with flexible cushioning rings at both ends of the actuator barrel. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.

Flexible Cushioning

The DSNU P type flexible cushioning pneumatic cylinders absorb energy directly via flexible cushioning rings which are integrated into the main piston. This energy absorbing method makes these cylinders ideal for small load and low speed applications.

Features and Benefits

Conforms to ISO 6432 providing standardised metric mounting dimensions
Stainless steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications.
Long service life
Double acting operation

How do I mount the pneumatic cylinder?

The DSNU series pneumatic round actuators conform to ISO 6432 standards allowing them to be mounted in any position to suit the required application. The ISO 6432 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.