Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Festo Pneumatic Roundline Cylinder - 196036, 40mm Bore, 160mm Stroke, DSNU Series, Double Acting

RS Stock No.: 203-7856Brand: FestoManufacturers Part No.: DSNU-40-160-PPV-A
brand-logo

Technical Document

Specifications

Brand

Festo

Manufacturer Series

DSNU

Model Number (p)

196036

Action

Double

Stroke

160mm

Bore

40mm

Port Connection

G 1/4

Pneumatic Connection

G 1/4

Maximum Operating Pressure

10 bar

Model Number p

196036

Weight

1kg

Test Weight

486 g

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

VDMA Standard

VDMA24364-B1/B2-L

Country of Origin

Germany

Stock information temporarily unavailable.

€ 174.32

€ 174.32 Each (ex VAT)

€ 207.44

€ 207.44 Each (inc. VAT)

Festo Pneumatic Roundline Cylinder - 196036, 40mm Bore, 160mm Stroke, DSNU Series, Double Acting

€ 174.32

€ 174.32 Each (ex VAT)

€ 207.44

€ 207.44 Each (inc. VAT)

Festo Pneumatic Roundline Cylinder - 196036, 40mm Bore, 160mm Stroke, DSNU Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Manufacturer Series

DSNU

Model Number (p)

196036

Action

Double

Stroke

160mm

Bore

40mm

Port Connection

G 1/4

Pneumatic Connection

G 1/4

Maximum Operating Pressure

10 bar

Model Number p

196036

Weight

1kg

Test Weight

486 g

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

VDMA Standard

VDMA24364-B1/B2-L

Country of Origin

Germany