Technical Document
Specifications
Brand
FestoMaximum Output Torque
3.81 Nm
Supply Voltage
300 V
Output Speed
6000 rpm
Power Rating
400 W
Stall Torque
1.4Nm
Country of Origin
Germany
Stock information temporarily unavailable.
€ 1,414.89
€ 1,414.89 Each (ex VAT)
€ 1,683.72
€ 1,683.72 Each (inc. VAT)
Festo 300 V 400 W Servo Motor, 6000 rpm, 3.81 Nm Max Output Torque
1
€ 1,414.89
€ 1,414.89 Each (ex VAT)
€ 1,683.72
€ 1,683.72 Each (inc. VAT)
Festo 300 V 400 W Servo Motor, 6000 rpm, 3.81 Nm Max Output Torque
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoMaximum Output Torque
3.81 Nm
Supply Voltage
300 V
Output Speed
6000 rpm
Power Rating
400 W
Stall Torque
1.4Nm
Country of Origin
Germany