Festo EMMS-ST Series Hybrid Stepper Motor, 0.5Nm Torque, 48 V, 1.8°, 5mm Shaft

RS Stock No.: 181-6679Brand: FestoManufacturers Part No.: EMMS-ST-42-S-SE-G2
brand-logo
View all in Stepper Motors

Technical Document

Specifications

Brand

Festo

Stepper Motor Type

Hybrid

Step Angle

1.8°

Holding Torque

0.5Nm

Supply Voltage

48 V

Shaft Diameter

5mm

Current Rating

1.8 A

Shaft Length

24mm

Depth

94mm

Resistance Per Phase

1.75Ω

Output Speed

1740 RPM

Series

EMMS-ST

Country of Origin

China

Stock information temporarily unavailable.

€ 489.54

€ 489.54 Each (ex VAT)

€ 582.55

€ 582.55 Each (inc. VAT)

Festo EMMS-ST Series Hybrid Stepper Motor, 0.5Nm Torque, 48 V, 1.8°, 5mm Shaft

€ 489.54

€ 489.54 Each (ex VAT)

€ 582.55

€ 582.55 Each (inc. VAT)

Festo EMMS-ST Series Hybrid Stepper Motor, 0.5Nm Torque, 48 V, 1.8°, 5mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Stepper Motor Type

Hybrid

Step Angle

1.8°

Holding Torque

0.5Nm

Supply Voltage

48 V

Shaft Diameter

5mm

Current Rating

1.8 A

Shaft Length

24mm

Depth

94mm

Resistance Per Phase

1.75Ω

Output Speed

1740 RPM

Series

EMMS-ST

Country of Origin

China