E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Festo, 400mm, 24V dc, 18kg, 220mm/s, 8118303

RS Stock No.: 216-6359Brand: FestoManufacturers Part No.: EPCS-BS-60-400-12P-A-ST-M-H1-PLK-AA
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Brand

Festo

Maximum Stroke Length

400mm

Maximum Load

18 kg, 56kg

Input Voltage

24V dc

Series

EPCS-BS

Maximum Speed No Load

220mm/s

Maximum Force Lifting

375N

Duty Cycle

100%

Model Number

8118303

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,906.69

€ 1,906.69 Each (ex VAT)

€ 2,268.96

€ 2,268.96 Each (inc. VAT)

Festo, 400mm, 24V dc, 18kg, 220mm/s, 8118303

€ 1,906.69

€ 1,906.69 Each (ex VAT)

€ 2,268.96

€ 2,268.96 Each (inc. VAT)

Festo, 400mm, 24V dc, 18kg, 220mm/s, 8118303
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Maximum Stroke Length

400mm

Maximum Load

18 kg, 56kg

Input Voltage

24V dc

Series

EPCS-BS

Maximum Speed No Load

220mm/s

Maximum Force Lifting

375N

Duty Cycle

100%

Model Number

8118303

Country of Origin

Germany