E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Festo 30mm NBR Suction Cup ESS-30-EN

RS Stock No.: 203-8381Brand: FestoManufacturers Part No.: ESS-30-EN
brand-logo
View all in Pneumatic Suction Cups

Technical Document

Specifications

Brand

Festo

Pad Diameter

30mm

Pad Material

NBR

Manufacturer Series

ESS

Holding Force

37.2N

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

€ 23.54

€ 23.54 Each (ex VAT)

€ 28.01

€ 28.01 Each (inc. VAT)

Festo 30mm NBR Suction Cup ESS-30-EN

€ 23.54

€ 23.54 Each (ex VAT)

€ 28.01

€ 28.01 Each (inc. VAT)

Festo 30mm NBR Suction Cup ESS-30-EN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Festo

Pad Diameter

30mm

Pad Material

NBR

Manufacturer Series

ESS

Holding Force

37.2N

Country of Origin

Japan

You may be interested in