Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Festo Analogue Pressure Gauge 10bar Back Entry

RS Stock No.: 203-1549Brand: FestoManufacturers Part No.: FMA-63-10-1/4-EN
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

Festo

Maximum Pressure Measurement

10bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Country of Origin

Poland

Stock information temporarily unavailable.

€ 68.34

€ 68.34 Each (ex VAT)

€ 81.32

€ 81.32 Each (inc. VAT)

Festo Analogue Pressure Gauge 10bar Back Entry

€ 68.34

€ 68.34 Each (ex VAT)

€ 81.32

€ 81.32 Each (inc. VAT)

Festo Analogue Pressure Gauge 10bar Back Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Maximum Pressure Measurement

10bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Country of Origin

Poland