Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Festo G 1/2 FRL, Manual Drain, 5μm Filtration Size

RS Stock No.: 203-1563Brand: FestoManufacturers Part No.: FRC-1/2-D-5M-MAXI
brand-logo
View all in Filter Regulator Lubricators

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/2

Drain Type

Manual

Manufacturer Series

D

Filtration Size

5µm

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

€ 927.02

€ 927.02 Each (ex VAT)

€ 1,103.15

€ 1,103.15 Each (inc. VAT)

Festo G 1/2 FRL, Manual Drain, 5μm Filtration Size

€ 927.02

€ 927.02 Each (ex VAT)

€ 1,103.15

€ 1,103.15 Each (inc. VAT)

Festo G 1/2 FRL, Manual Drain, 5μm Filtration Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/2

Drain Type

Manual

Manufacturer Series

D

Filtration Size

5µm

Country of Origin

Hungary

You may be interested in