E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Festo G G 1/2 Pneumatic Shut-Off Valve, 6200L/min

RS Stock No.: 288-3438Brand: FestoManufacturers Part No.: HE-G1/2-LO
brand-logo
View all in Pneumatic Shut-Off Valves

Technical Document

Specifications

Brand

Festo

Inlet Port

G 1/2

Outlet Port Size

G 1/2

Outlet Port - Thread Standard

G

Manufacturer Series

HE

Flow Rate

6200L/min

Inlet Port Thread Standard

G

Country of Origin

United States

Stock information temporarily unavailable.

€ 309.82

€ 309.82 Each (ex VAT)

€ 368.69

€ 368.69 Each (inc. VAT)

Festo G G 1/2 Pneumatic Shut-Off Valve, 6200L/min

€ 309.82

€ 309.82 Each (ex VAT)

€ 368.69

€ 368.69 Each (inc. VAT)

Festo G G 1/2 Pneumatic Shut-Off Valve, 6200L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Inlet Port

G 1/2

Outlet Port Size

G 1/2

Outlet Port - Thread Standard

G

Manufacturer Series

HE

Flow Rate

6200L/min

Inlet Port Thread Standard

G

Country of Origin

United States