Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Festo G 1/2 FRL, Automatic Drain, 40μm Filtration Size

RS Stock No.: 202-2987Brand: FestoManufacturers Part No.: LFR-1/2-D-MIDI-KE-A
brand-logo
View all in Filter Regulator Lubricators

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/2

Drain Type

Automatic

Manufacturer Series

LFR

Filtration Size

40µm

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 821.17

€ 821.17 Each (ex VAT)

€ 977.19

€ 977.19 Each (inc. VAT)

Festo G 1/2 FRL, Automatic Drain, 40μm Filtration Size

€ 821.17

€ 821.17 Each (ex VAT)

€ 977.19

€ 977.19 Each (inc. VAT)

Festo G 1/2 FRL, Automatic Drain, 40μm Filtration Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/2

Drain Type

Automatic

Manufacturer Series

LFR

Filtration Size

40µm

Country of Origin

Hungary