E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Festo Analogue Pressure Gauge 10bar Back Entry 40mm Outside Diameter

RS Stock No.: 175-4565Brand: FestoManufacturers Part No.: MA-40-10-1/8-ENDistrelec Article No.: 30421653
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

Festo

Maximum Pressure Measurement

10bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

R 1/8

Gauge Outside Diameter

40mm

Best Accuracy

2.5%

Case Material

PBTP

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Poland

Stock information temporarily unavailable.

€ 27.25

€ 27.25 Each (ex VAT)

€ 32.43

€ 32.43 Each (inc. VAT)

Festo Analogue Pressure Gauge 10bar Back Entry 40mm Outside Diameter

€ 27.25

€ 27.25 Each (ex VAT)

€ 32.43

€ 32.43 Each (inc. VAT)

Festo Analogue Pressure Gauge 10bar Back Entry 40mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Maximum Pressure Measurement

10bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

R 1/8

Gauge Outside Diameter

40mm

Best Accuracy

2.5%

Case Material

PBTP

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Poland