Festo MHA series 8 station M5, M7 Manifold for use with Solenoid Valve MHA2, 525130

RS Stock No.: 279-5371Brand: FestoManufacturers Part No.: MHA2-PR8-5-M5
brand-logo

Technical Document

Specifications

Brand

Festo

Number of Stations

8

Connection Port Thread

M5, M7

Manufacturer Series

MHA

Type

Manifold

Body Material

Aluminium Alloy

For Use With

Solenoid Valve MHA2

Model Number

525130

Country of Origin

Germany

Stock information temporarily unavailable.

€ 268.94

€ 268.94 Each (ex VAT)

€ 320.04

€ 320.04 Each (inc. VAT)

Festo MHA series 8 station M5, M7 Manifold for use with Solenoid Valve MHA2, 525130

€ 268.94

€ 268.94 Each (ex VAT)

€ 320.04

€ 320.04 Each (inc. VAT)

Festo MHA series 8 station M5, M7 Manifold for use with Solenoid Valve MHA2, 525130
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Number of Stations

8

Connection Port Thread

M5, M7

Manufacturer Series

MHA

Type

Manifold

Body Material

Aluminium Alloy

For Use With

Solenoid Valve MHA2

Model Number

525130

Country of Origin

Germany