Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Festo Pneumatic Regulator - 0.5bar to 7bar, 8bar max. input, 8086638

RS Stock No.: 204-0053Brand: FestoManufacturers Part No.: MS2-LR-QS6-D6-AR-BAR-B
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Festo

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

8bar

Manufacturer Series

MS

Maximum Flow Rate

350 l/min

Typical Flow Rate

350L/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Model Number p

8086638

Model Number (p)

8086638

Country of Origin

China

Stock information temporarily unavailable.

€ 55.91

€ 55.91 Each (ex VAT)

€ 66.53

€ 66.53 Each (inc. VAT)

Festo Pneumatic Regulator - 0.5bar to 7bar, 8bar max. input, 8086638

€ 55.91

€ 55.91 Each (ex VAT)

€ 66.53

€ 66.53 Each (inc. VAT)

Festo Pneumatic Regulator - 0.5bar to 7bar, 8bar max. input, 8086638
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

8bar

Manufacturer Series

MS

Maximum Flow Rate

350 l/min

Typical Flow Rate

350L/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Model Number p

8086638

Model Number (p)

8086638

Country of Origin

China