E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Festo G 1/2 7200L/min Pneumatic Air Lubricator, 1bar to 16 bar, MS Series

RS Stock No.: 202-3189Brand: FestoManufacturers Part No.: MS6-LOE-1/2-R
brand-logo
View all in Pneumatic Lubricators

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/2

Manufacturer Series

MS

Maximum Flow Rate

7200L/min

Typical Flow Rate

50L/min

Port Connection Thread Standard

G

Maximum Operating Pressure

16 bar

Minimum Operating Pressure

1bar

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Bowl Material

Plastic

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 102.38

€ 102.38 Each (ex VAT)

€ 121.83

€ 121.83 Each (inc. VAT)

Festo G 1/2 7200L/min Pneumatic Air Lubricator, 1bar to 16 bar, MS Series

€ 102.38

€ 102.38 Each (ex VAT)

€ 121.83

€ 121.83 Each (inc. VAT)

Festo G 1/2 7200L/min Pneumatic Air Lubricator, 1bar to 16 bar, MS Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/2

Manufacturer Series

MS

Maximum Flow Rate

7200L/min

Typical Flow Rate

50L/min

Port Connection Thread Standard

G

Maximum Operating Pressure

16 bar

Minimum Operating Pressure

1bar

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Bowl Material

Plastic

Country of Origin

Hungary