Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Festo G 1/2 FRL, Manual Drain, 40μm Filtration Size - With Pressure Gauge

RS Stock No.: 136-6743Brand: FestoManufacturers Part No.: MSB6-1/2-FRC5:J1M1
brand-logo
View all in Filter Regulator Lubricators

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/2

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Manual

Manufacturer Series

MS

Filtration Size

40µm

Pressure Gauge Port Size

G 1/2

Minimum Operating Pressure

1.5bar

Minimum Ambient Operating Temperature

-10°C

Port Connection Thread Size

1/2 in

Port Connection Thread Standard

G

Maximum Operating Pressure

20 bar

Minimum Process Operating Temperature

-10°C

Pressure Gauge Port Thread Standard

G

Maximum Ambient Operating Temperature

+60°C

Bowl Material

Plastic

Minimum Pressure Setting

0.5bar

Pressure Gauge Port Thread Size

1/2 in

Pressure Setting Range

0.5 → 12bar

Maximum Pressure Setting

12bar

Ambient Operating Temperature Range

-10 → +60°C

Maximum Process Operating Temperature

+60°C

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 274.60

€ 274.60 Each (ex VAT)

€ 326.77

€ 326.77 Each (inc. VAT)

Festo G 1/2 FRL, Manual Drain, 40μm Filtration Size - With Pressure Gauge

€ 274.60

€ 274.60 Each (ex VAT)

€ 326.77

€ 326.77 Each (inc. VAT)

Festo G 1/2 FRL, Manual Drain, 40μm Filtration Size - With Pressure Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/2

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Manual

Manufacturer Series

MS

Filtration Size

40µm

Pressure Gauge Port Size

G 1/2

Minimum Operating Pressure

1.5bar

Minimum Ambient Operating Temperature

-10°C

Port Connection Thread Size

1/2 in

Port Connection Thread Standard

G

Maximum Operating Pressure

20 bar

Minimum Process Operating Temperature

-10°C

Pressure Gauge Port Thread Standard

G

Maximum Ambient Operating Temperature

+60°C

Bowl Material

Plastic

Minimum Pressure Setting

0.5bar

Pressure Gauge Port Thread Size

1/2 in

Pressure Setting Range

0.5 → 12bar

Maximum Pressure Setting

12bar

Ambient Operating Temperature Range

-10 → +60°C

Maximum Process Operating Temperature

+60°C

Country of Origin

Hungary