Festo NAVW series NPT 3/8 Manifold Base for use with Pneumatic Valves, 152793

RS Stock No.: 647-172Brand: FestoManufacturers Part No.: NAVW-3/8-NPT-2
brand-logo

Technical Document

Specifications

Brand

Festo

Connection Port Thread

NPT 3/8

Manufacturer Series

NAVW

Type

Manfold Sub-base With Angled Connection

Body Material

Die Cast Aluminium

For Use With

Pneumatic Valves

Model Number

152793

Country of Origin

Spain

€ 54.74

€ 54.74 Each (ex VAT)

€ 65.14

€ 65.14 Each (inc. VAT)

Festo NAVW series NPT 3/8 Manifold Base for use with Pneumatic Valves, 152793

€ 54.74

€ 54.74 Each (ex VAT)

€ 65.14

€ 65.14 Each (inc. VAT)

Festo NAVW series NPT 3/8 Manifold Base for use with Pneumatic Valves, 152793

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Connection Port Thread

NPT 3/8

Manufacturer Series

NAVW

Type

Manfold Sub-base With Angled Connection

Body Material

Die Cast Aluminium

For Use With

Pneumatic Valves

Model Number

152793

Country of Origin

Spain