Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Festo NEBM Series Cable, 2.5m Length, 0 → 72 V dc,1450369

RS Stock No.: 273-9647Brand: FestoManufacturers Part No.: NEBM-S1G9-E-2.5-Q5-LE6
View all in Motor Accessories

Technical Document

Specifications

Brand

Festo

Accessory Type

Motor Cable

For Use With

Motor

Series

NEBM

Voltage Range

0 → 72 V dc

Length

2.5m

Model

1450369

Country of Origin

Germany

Stock information temporarily unavailable.

€ 130.15

€ 130.15 Each (ex VAT)

€ 154.88

€ 154.88 Each (inc. VAT)

Festo NEBM Series Cable, 2.5m Length, 0 → 72 V dc,1450369

€ 130.15

€ 130.15 Each (ex VAT)

€ 154.88

€ 154.88 Each (inc. VAT)

Festo NEBM Series Cable, 2.5m Length, 0 → 72 V dc,1450369
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Accessory Type

Motor Cable

For Use With

Motor

Series

NEBM

Voltage Range

0 → 72 V dc

Length

2.5m

Model

1450369

Country of Origin

Germany