E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Festo NEBM Series Cable, 7m Length, 0 → 72 V dc,1450946

RS Stock No.: 273-9654Brand: FestoManufacturers Part No.: NEBM-S1W15-E-7-Q7-LE6
brand-logo
View all in Motor Accessories

Technical Document

Specifications

Brand

Festo

Accessory Type

Motor Cable

For Use With

Motor

Series

NEBM

Voltage Range

0 → 72 V dc

Length

7m

Model

1450946

Country of Origin

Germany

Stock information temporarily unavailable.

€ 228.98

€ 228.98 Each (ex VAT)

€ 272.49

€ 272.49 Each (inc. VAT)

Festo NEBM Series Cable, 7m Length, 0 → 72 V dc,1450946

€ 228.98

€ 228.98 Each (ex VAT)

€ 272.49

€ 272.49 Each (inc. VAT)

Festo NEBM Series Cable, 7m Length, 0 → 72 V dc,1450946
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Accessory Type

Motor Cable

For Use With

Motor

Series

NEBM

Voltage Range

0 → 72 V dc

Length

7m

Model

1450946

Country of Origin

Germany