E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Festo NPQR Series T Fitting, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style, 8085716

RS Stock No.: 273-7116Brand: FestoManufacturers Part No.: NPQR-T-Q4-E
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

Push In 4 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

T Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

NPQR

Connector C

Push In 4 mm

Model Number p

8085716

Country of Origin

Italy

Stock information temporarily unavailable.

€ 66.72

€ 66.72 Each (ex VAT)

€ 79.40

€ 79.40 Each (inc. VAT)

Festo NPQR Series T Fitting, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style, 8085716

€ 66.72

€ 66.72 Each (ex VAT)

€ 79.40

€ 79.40 Each (inc. VAT)

Festo NPQR Series T Fitting, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style, 8085716
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Connector A

Push In 4 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

T Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

NPQR

Connector C

Push In 4 mm

Model Number p

8085716

Country of Origin

Italy