Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Festo Pneumatic Logic Controller

RS Stock No.: 175-2181Brand: FestoManufacturers Part No.: OS-1/8-B
brand-logo
View all in Pneumatic Logic Controllers

Technical Document

Specifications

Brand

Festo

Logic Function

OR

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Pin Count

2

Dimensions

40 x 16 x 32mm

Maximum Operating Temperature

+60 °C

Width

16mm

Length

40mm

Minimum Operating Temperature

-10 °C

Height

32mm

Country of Origin

Brazil

Stock information temporarily unavailable.

€ 65.96

€ 65.96 Each (ex VAT)

€ 78.49

€ 78.49 Each (inc. VAT)

Festo Pneumatic Logic Controller

€ 65.96

€ 65.96 Each (ex VAT)

€ 78.49

€ 78.49 Each (inc. VAT)

Festo Pneumatic Logic Controller
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Logic Function

OR

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Pin Count

2

Dimensions

40 x 16 x 32mm

Maximum Operating Temperature

+60 °C

Width

16mm

Length

40mm

Minimum Operating Temperature

-10 °C

Height

32mm

Country of Origin

Brazil