E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Festo Vacuum Pump, 1.4mm nozzle , 3.6bar 50.5L/min, OVEM series

RS Stock No.: 203-9888Brand: FestoManufacturers Part No.: OVEM-14-H-B-QO-CE-N-1PD
brand-logo
View all in Vacuum Generators

Technical Document

Specifications

Brand

Festo

Maximum Suction Flow

50.5L/min

Maximum Vacuum Pressure

3.6bar

Nozzle Diameter

1.4mm

Manufacturer Series

OVEM

Maximum Input Pressure

6bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Operating Pressure

8bar

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 1,304.76

€ 1,304.76 Each (ex VAT)

€ 1,552.66

€ 1,552.66 Each (inc. VAT)

Festo Vacuum Pump, 1.4mm nozzle , 3.6bar 50.5L/min, OVEM series

€ 1,304.76

€ 1,304.76 Each (ex VAT)

€ 1,552.66

€ 1,552.66 Each (inc. VAT)

Festo Vacuum Pump, 1.4mm nozzle , 3.6bar 50.5L/min, OVEM series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Maximum Suction Flow

50.5L/min

Maximum Vacuum Pressure

3.6bar

Nozzle Diameter

1.4mm

Manufacturer Series

OVEM

Maximum Input Pressure

6bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Operating Pressure

8bar

Country of Origin

Hungary