Festo Compressed Air Pipe Black Polyamide 6mm x 50m PAN Series, 553913

RS Stock No.: 181-6132Brand: FestoManufacturers Part No.: PAN-6X1-SW
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

Festo

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

Black

Material

Polyamide

Length

50m

Maximum Operating Pressure

19 bar

Manufacturer Series

PAN

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Number of Tubes

1

Model Number p

553913

Model Number (p)

553913

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

€ 201.91

€ 201.91 1 Reel of 50 Metres (ex VAT)

€ 240.27

€ 240.27 1 Reel of 50 Metres (inc. VAT)

Festo Compressed Air Pipe Black Polyamide 6mm x 50m PAN Series, 553913

€ 201.91

€ 201.91 1 Reel of 50 Metres (ex VAT)

€ 240.27

€ 240.27 1 Reel of 50 Metres (inc. VAT)

Festo Compressed Air Pipe Black Polyamide 6mm x 50m PAN Series, 553913
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 201.91
5 - 9€ 196.79
10+€ 191.47
You may be interested in

Technical Document

Specifications

Brand

Festo

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

Black

Material

Polyamide

Length

50m

Maximum Operating Pressure

19 bar

Manufacturer Series

PAN

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Number of Tubes

1

Model Number p

553913

Model Number (p)

553913

Country of Origin

Czech Republic

You may be interested in